
Dual-bit, 2-direction pin, dual-supply bus transceiver with configurable voltage translation and 3-state output. Features a 10-terminal, 1.4mm x 1.8mm UQFN package, operating from 0.65V to 3.6V supply voltage. Offers a propagation delay of 169ns at nominal supply, with a maximum operating temperature of 125°C and a minimum of -40°C. This automotive-grade logic IC provides two functions with true output polarity and an enable-high control type.
Sign in to ask questions about the Texas Instruments SN74AXC2T245RSWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AXC2T245RSWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 169 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 169 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.023 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXC2T245RSWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.