The SN74AXC2T45DCTR is a dual bus transceiver with a propagation delay of 170ns, operating within a supply voltage range of 0.65V to 3.6V. It features a true output polarity and a maximum output current of 12uA. The device is packaged in an 8-pin SM8 package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. The transceiver has a bidirectional count direction and a common control type, making it suitable for use in a variety of logic IC applications.
Texas Instruments SN74AXC2T45DCTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 170 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.023 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXC2T45DCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.