Automotive 8-bit dual-supply bus transceiver featuring configurable voltage translation. This logic IC offers 3-state outputs and operates across a wide supply voltage range from 0.65V to 3.6V. Designed for demanding automotive environments, it boasts a temperature grade of -40°C to 125°C and AEC-Q100 screening. The 24-terminal TSSOP package (R-PDSO-G24) houses two ports with a propagation delay of 172ns.
Sign in to ask questions about the Texas Instruments SN74AXC8T245QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AXC8T245QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 172 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.06 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXC8T245QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.