Dual-supply AXC bus transceiver, 2-bit, featuring bidirectional data flow with common control. Operates from 0.65V to 3.6V supply voltage, with a nominal supply of 0.7V. Offers a propagation delay of 177ns at nominal supply and 15pF load capacitance. Housed in an 8-terminal VSSOP package, this logic IC supports an automotive temperature grade from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74AXCH2T45DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AXCH2T45DCUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 177 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 177 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.023 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXCH2T45DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.