
The SN74AXCH8T245PWR is an 8-bit dual-line transceiver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a supply voltage of 3.6V with a maximum supply current of 0.025A. The device is available in a TSSOP-24 package, measuring 4.4mm in width and 7.8mm in length. It supports 8-bit data transfer and is suitable for use in line transceiver applications.
Sign in to ask questions about the Texas Instruments SN74AXCH8T245PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AXCH8T245PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.025 |
| Supply Voltage-Nom | 0.7 |
| Supply Voltage-Min | 0.65 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AXCH8T245PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.