Quad 1-bit buffer/driver IC featuring 3-state, true outputs. This BICMOS technology component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers 64mA low-level output current and -15mA high-level output current. The SOIC package facilitates surface mounting, with a propagation delay of 6.9ns.
Sign in to ask questions about the Texas Instruments SN74BCT125ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT125ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.