
Quadruple bus buffer gates with 3-state outputs, featuring BICMOS technology. This surface mount IC offers 4 independent buffer elements, each with one input and one output. Operating from a 4.5V to 5.5V supply, it provides a low-level output current of 64mA and a high-level output current of -15mA. The 3-state output configuration and non-inverting logic function are ideal for bus buffering applications. Packaged in a 14-SOIC on tape and reel, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74BCT125ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
