Quad 1-bit buffer/driver with true output, featuring BICMOS technology and a 74BCT series designation. This surface mount SOIC-14 package component offers 4 channels, each with a single bit per element, and supports a 3-state output. Key specifications include a maximum operating temperature of 70°C, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. It provides a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 6.9ns.
Sign in to ask questions about the Texas Instruments SN74BCT125ADRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT125ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125ADRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.