Quadruple bus buffer gates featuring 3-state outputs, designed with BICMOS technology. This logic IC offers four independent buffer elements, each with one input and one output, supporting non-inverting logic. Operating from a 4.5V to 5.5V supply range, it delivers a low-level output current of 64mA and a high-level output current of -15mA. The component is surface mountable in a 14-SOIC package, with a propagation delay of 6.9ns and a turn-on delay time of 11.7ns. It operates within a temperature range of 0°C to 70°C and is supplied on tape and reel.
Texas Instruments SN74BCT125ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
No datasheet is available for this part.