
Quadruple bus buffer gates with 3-state outputs, featuring BICMOS technology. This logic IC offers four independent buffer elements, each with one input and one output. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. The device supports a high level output current of -15mA and a low level output current of 64mA. Housed in a 14-PDIP package for through-hole mounting, it operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 6.9ns.
Sign in to ask questions about the Texas Instruments SN74BCT125AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT125AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
