Quad 1-bit buffer/line driver with true output, featuring 3-state outputs and BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a high level output current of -15mA and a low level output current of 64mA. This through-hole component is housed in a PDIP-14 package and is RoHS compliant. Propagation delay is 6.9ns with a turn-on delay time of 11.7ns.
Sign in to ask questions about the Texas Instruments SN74BCT125ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT125ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT125ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.