The SN74BCT126AD is a 4-channel inverting buffer with a high level output current of 64mA and a low level output current of 64mA. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOIC-14 package and is RoHS compliant. It has a propagation delay of 6.9ns and is suitable for use in logic circuits.
Sign in to ask questions about the Texas Instruments SN74BCT126AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT126AD technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT126AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.