The SN74BCT126ADE4 is a quad 3-STATE inverting buffer from Texas Instruments. It features a package quantity of 250 units in rail/Tube packaging. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. It has a propagation delay of 6.9ns and can handle high level output currents of up to 64mA. The logic function is inverting with a non-inverting polarity.
Texas Instruments SN74BCT126ADE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.