The SN74BCT126ADG4 is a 4-bit inverting buffer with 3-STATE output. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device features a propagation delay of 6.9ns and is available in a SOIC-14 package. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74BCT126ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT126ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT126ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.