
The SN74BCT126ADR is a 4-channel inverting buffer from Texas Instruments. It can handle high-level output currents of up to 64mA and operates within a supply voltage range of 4.5V to 5.5V. This IC is designed for surface-mount applications and is available in a SOIC-14 package. It is RoHS compliant and suitable for use in temperatures ranging from 0°C to 70°C.
Texas Instruments SN74BCT126ADR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.