The SN74BCT126ADRG4 is a 4-channel inverting buffer from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a high level output current of 24mA and a low level output current of 64mA. The device is available in a SOIC package and is RoHS compliant. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 6.9ns.
Texas Instruments SN74BCT126ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.