Quadruple bus buffer gates with 3-state outputs, featuring a 4.5V to 5.5V supply voltage range and 6.9ns propagation delay. This integrated circuit offers four non-inverting buffer elements, each with a single bit per element, and 3-state outputs capable of sourcing or sinking 64mA. Designed for through-hole mounting in a 14-PDIP package, it operates within a temperature range of 0°C to 70°C. RoHS compliant and containing lead, this logic IC is packaged in rails/tubes.
Texas Instruments SN74BCT126ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.