8-channel, 3-state, inverting buffer/line driver with two 4-bit circuits. Features BICMOS technology, a 4.8ns propagation delay, and operates from a 4.5V to 5.5V supply. Designed for surface mount installation in a 20-pin SOIC package, it supports output currents of ±12mA and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74BCT2240DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT2240DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2240DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.