
The SN74BCT2240DWRE4 is a dual 3-state buffer from Texas Instruments, packaged in a SOIC with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. This device features a propagation delay of 4.8ns and is RoHS compliant.
Texas Instruments SN74BCT2240DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.