Dual 4-bit buffer/line driver featuring inverted outputs and 3-state capability. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V and offers a high-level output current of 12mA and a low-level output current of 12mA. With a propagation delay of 4.8ns, it is housed in a 20-pin PDIP package for through-hole mounting. The component supports 8 input lines and 8 outputs, with 2 independent 4-bit circuits. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT2240N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT2240N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2240N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.