Octal buffer/driver featuring 3-state, inverting logic with series damping resistors. This integrated circuit offers 8 input lines and 8 output lines, with 4 inputs and 8 outputs per circuit, supporting two independent buffer/driver circuits. Operating within a 4.5V to 5.5V supply voltage range, it delivers 12mA high and low level output current. The component is housed in a 20-pin PDIP through-hole package, with a propagation delay of 4.8ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74BCT2240NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.