The SN74BCT2240NSRG4 is a dual inverting buffer IC from Texas Instruments, featuring 8 inputs and 8 outputs. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 4.5V and 5.5V. The device is RoHS compliant and available in a SO package, suitable for surface mount applications. With a propagation delay of 4.8ns, this IC is suitable for high-speed digital logic applications.
Texas Instruments SN74BCT2240NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.
