Dual 4-bit buffer/line driver with true output, featuring 3-state outputs and 8 input lines. Operates with a supply voltage range of 4.5V to 5.5V, offering 12mA high and low level output current. This surface mount SOIC package component has a propagation delay of 6.6ns and a maximum operating temperature of 70°C. It is RoHS compliant and designed for 74BCT series applications.
Sign in to ask questions about the Texas Instruments SN74BCT2241DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT2241DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 48mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2241DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.