Octal buffer/line driver with 3-state outputs, featuring 8 input lines and 8 output lines. This non-inverting logic IC operates with a supply voltage range of 4.5V to 5.5V and offers a high/low output current of 12mA. Designed for surface mounting in a SOIC package, it has a propagation delay of 6.6ns and a maximum operating temperature of 70°C. The component is RoHS compliant and includes lead.
Texas Instruments SN74BCT2241DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 48mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.