
The SN74BCT2241N is a dual 4-bit inverting buffer with 3-STATE outputs, featuring a high level output current of 12mA and a maximum supply voltage of 5.5V. It is packaged in a PDIP package and is suitable for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant. The propagation delay is 6.6ns, making it suitable for high-speed applications.
Sign in to ask questions about the Texas Instruments SN74BCT2241N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT2241N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2241N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
