
The SN74BCT2241NSRG4 is a dual 4-bit inverting buffer from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device features a propagation delay of 6.9ns and is RoHS compliant. It is available in a surface mount SO package with a quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments SN74BCT2241NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT2241NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2241NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.