
Octal buffer and line driver featuring 3-state outputs. This logic IC offers 8 non-inverting input lines and 8 output lines, organized into two 4-bit elements. Operating with a supply voltage range of 4.5V to 5.5V, it provides a high level output current of 12mA and a low level output current of 12mA. The component is surface mountable in a 20-SOIC package with dimensions of 12.8mm length, 7.5mm width, and 2.65mm height. It operates within a temperature range of 0°C to 70°C and boasts a propagation delay of 6.3ns.
Texas Instruments SN74BCT2244DW technical specifications.
| Package/Case | SOIC |
| Height | 2.65mm |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 53mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
