Octal buffer and line driver featuring 3-state outputs, designed for surface mount applications. This BICMOS technology component offers 8 non-inverting channels with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports output currents of 12mA (high) and -12mA (low), with a propagation delay of 6.3ns. The device operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74BCT2244DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.4ns |
| RoHS | Compliant |
No datasheet is available for this part.