
The SN74BCT2244NSRE4 is an 8-input 3-state inverting buffer from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can supply up to 12mA of current. This device is packaged in a SO-20 package and is RoHS compliant. It is designed to work with a supply voltage between 4.5V and 5.5V.
Sign in to ask questions about the Texas Instruments SN74BCT2244NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT2244NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT2244NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
