
Octal buffer/line driver featuring 3-STATE outputs and inverting logic. Operates from a 4.5V to 5.5V supply, offering high-level output current of 64mA and low-level output current of 15mA. This surface-mount device in a 20-SOIC package has a propagation delay of 4.8ns and a maximum operating temperature of 70°C. It is RoHS compliant and utilizes 8 bits with 4 inputs and 3 output lines per circuit, with 2 circuits per device.
Sign in to ask questions about the Texas Instruments SN74BCT240DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT240DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 46mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT240DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
