Octal buffer/line driver, 8-bit, 2 circuits, 3-state output, inverting logic function. Features 4.8ns propagation delay, 64mA high/low output current, and 4.5V to 5.5V supply voltage range. Operates from 0°C to 70°C, surface mountable in a 20-SO package. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT240NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT240NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 46mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT240NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
