8-channel inverting buffer/line driver with 3-state outputs, featuring BiCMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, offering a high level output current of 64mA and a low level output current of 64mA. This surface mount component, packaged in a 20-pin SOP, has a propagation delay of 4.8ns and a maximum operating temperature of 70°C. The device is RoHS compliant and supplied on tape and reel.
Texas Instruments SN74BCT240NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.