Dual 2-Line To 4-Line Memory Decoder With On-Chip Supply Voltage Monitor 20-SOIC 0 to 70
Texas Instruments SN74BCT2414DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demultiplexer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.