
Dual 4-bit buffer/line driver with true output, featuring 3-state outputs and a non-inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, offering high and low level output currents of 64mA. This surface mount component, packaged in SOIC, has a propagation delay of 5.4ns and a maximum operating temperature of 70°C. RoHS compliant and designed for 8 input lines and 3 output lines per element.
Sign in to ask questions about the Texas Instruments SN74BCT241DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT241DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT241DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
