The SN74BCT241DWRE4 is a dual 4-bit inverting buffer from Texas Instruments. It can handle high level output currents of up to 64mA and operates within a supply voltage range of 4.5V to 5.5V. This device is packaged in a surface mount SOIC package and is suitable for use in temperatures between 0°C and 70°C. The SN74BCT241DWRE4 is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74BCT241DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT241DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT241DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.