Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a maximum operating temperature of 70°C. Offers 8 non-inverting buffer channels with 3-state outputs, each element comprising 4 bits. Key specifications include a low-level output current of 64mA, high-level output current of -15mA, and a propagation delay of 5.4ns. This BICMOS technology component is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT241N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT241N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 53mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT241N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.