8-channel, 3-state buffer/line driver with dual 4-bit elements. Features BICMOS technology, non-inverting logic, and a 5V operating supply voltage. Offers a high-level output current of -15mA and a low-level output current of 64mA. Packaged in a 20-pin PDIP with through-hole mounting and a propagation delay of 5.4ns. This RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74BCT241NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
No datasheet is available for this part.