
Octal buffer/driver featuring 3-state outputs, designed for logic buffering and line driving applications. This BICMOS technology component offers 8 non-inverting channels with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports a high level output current of -15mA and a low level output current of 64mA, with a propagation delay of 5ns. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant device operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT244DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT244DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT244DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
