Octal buffer/driver featuring 3-state outputs, designed for surface mount applications in a 20-SOIC package. This logic IC offers 8 non-inverting input lines and 8 output lines, with a high-level and low-level output current capability of 64mA. Operating within a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 5ns and a maximum operating temperature of 70°C. The component is RoHS compliant and contains lead.
Texas Instruments SN74BCT244DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.