Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SOIC package. This non-inverting logic IC provides 8 bits of buffering with 8 output lines, supporting a high level output current of 64mA and a low level output current of 15mA. Operating within a supply voltage range of 4.5V to 5.5V, it offers a propagation delay of 5ns and is RoHS compliant. Suitable for applications requiring 8-bit buffering with 3-state control, it operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT244DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT244DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT244DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.