8-channel, 3-state buffer/line driver featuring BICMOS technology. This dual 4-bit driver offers non-inverting, true outputs with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at 5V with a supply voltage range of 4.5V to 5.5V, providing 64mA low-level output current and -15mA high-level output current. The SOIC package supports surface mounting and has a propagation delay of 5ns.
Texas Instruments SN74BCT244DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
No datasheet is available for this part.