Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This BICMOS technology component offers 8 non-inverting buffer channels with a 5V operating supply voltage, supporting a voltage range of 4.5V to 5.5V. It provides a low-level output current of 64mA and a high-level output current of -15mA, with a typical propagation delay of 5ns. Operating within a temperature range of 0°C to 70°C, this RoHS compliant device is ideal for logic buffering applications.
Sign in to ask questions about the Texas Instruments SN74BCT244NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT244NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 53mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT244NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.