8-bit bidirectional transceiver, featuring true output and 3-state capability. This BICMOS logic IC operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high-level output current of 24mA and a low-level output current of 64mA. Designed for surface mounting, this SOIC-packaged component has a propagation delay of 7ns and a turn-on delay time of 11.6ns. Operating within a temperature range of 0°C to 70°C, this RoHS compliant device is suitable for various logic applications.
Sign in to ask questions about the Texas Instruments SN74BCT245DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT245DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.6ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT245DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.