The SN74BCT245NS is a commercial-grade, 8-bit bus transceiver with a dual configuration, operating within a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 70°C. It features a propagation delay of 7ns and a maximum output current of 64mA. The device is packaged in a 20-pin R-PDSO-G20 package with a width of 5.3mm and a length of 12.6mm. It is designed for use in logic IC applications and is compliant with commercial temperature grade specifications.
Sign in to ask questions about the Texas Instruments SN74BCT245NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT245NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | BCT/FBT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74BCT245NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.