
Octal bus transceiver for bidirectional data transfer, featuring 8 bits of data with 3-state outputs. This surface mount component operates with a supply voltage of 5V (4.5V to 5.5V) and offers a high-level output current of 24mA and a low-level output current of 3mA. Designed for 0 to 70°C operation, it boasts a propagation delay of 7ns and is RoHS compliant. Packaged in a 20-TSSOP format, it is available in tape and reel.
Sign in to ask questions about the Texas Instruments SN74BCT245PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT245PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT245PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.