Octal buffer/driver featuring 3-state outputs and 25-ohm characteristic impedance. This BICMOS technology device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 8 non-inverting input channels and 8 output channels, supporting a high level output current of -80mA and a low level output current of 188mA. The surface mount SOIC package provides a propagation delay of 5.6ns and a turn-on delay time of 10.2ns, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT25244DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -80mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.