Octal buffer/driver featuring 3-state outputs and BICMOS technology. Offers 8 non-inverting channels with 25-ohm output impedance. Supports a 4.5V to 5.5V operating supply voltage range. Delivers 188mA low-level output current and -80mA high-level output current. Packaged in a 24-SOIC surface-mount format.
Sign in to ask questions about the Texas Instruments SN74BCT25244DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -80mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.