
Dual 8-bit buffer/line driver with 3-state outputs, featuring BICMOS technology. Offers 8 channels with 4 bits per element, supporting non-inverting logic. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Provides a high level output current of -80mA and a low level output current of 188mA. Packaged in a 24-pin SOIC for surface mounting, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT25244DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -80mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
