The SN74BCT25244DWR is an 8-bit inverting buffer with 3-state outputs, operating within a supply voltage range of 4.5V to 5.5V and a temperature range of 0°C to 70°C. It features a high level output current of 188mA and a low level output current of 188mA. The device is packaged in a SOIC-24 package and is RoHS compliant. It has a propagation delay of 5.6ns and a quiescent current of 90mA.
Sign in to ask questions about the Texas Instruments SN74BCT25244DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 188mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
