8-channel, 3-state buffer/line driver with true output, featuring BICMOS technology. Dual 4-bit elements offer 8 inputs and 8 outputs, supporting a 4.5V to 5.5V operating supply voltage with a nominal 5V. Delivers high level output current of -80mA and low level output current of 188mA, with a propagation delay of 5.6ns. Surface mountable in a SOIC package, this component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74BCT25244DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -80mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.